Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2241412300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN3680
Product RangeZero-Hachi 224141 Series
Your Part Number
2,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.500 |
| 25+ | $1.380 |
| 50+ | $1.280 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 500+ | $1.050 |
| 2500+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2241412300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN3680
Product RangeZero-Hachi 224141 Series
Technical Datasheet
Product RangeZero-Hachi 224141 Series
No. of Positions30Positions
Pitch Spacing0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Zero-Hachi 224141 Series
No. of Positions
30Positions
For Use With
Molex Zero-Hachi Series 2147205000, 2147205001 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
