Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224085-1042Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK9017
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $8.160 |
| 10+ | $7.180 |
| 25+ | $6.900 |
| 50+ | $6.630 |
| 100+ | $6.360 |
| 250+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224085-1042Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK9017
Technical Datasheet
No. of Positions4Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Wire Gauge14AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
No. of Positions
4Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Jacket Color
Black
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Wire Gauge
14AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Alternatives for 224085-1042
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
