Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221955-1102
Newark Part No.69AK3073
Product Range221955 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1102
Newark Part No.69AK3073
Product Range221955 Series
Connector to ConnectoriGrid Receptacle to iGrid Receptacle
No. of Positions10Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range221955 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
iGrid Receptacle to iGrid Receptacle
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
221955 Series
Jacket Color
Black
No. of Positions
10Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability