Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221392-0003Copy
Newark Part No.14AM5158
Product Range221392 Series
Your Part Number
221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $3.890 |
| 25+ | $3.690 |
| 50+ | $3.590 |
| 100+ | $3.590 |
| 250+ | $3.580 |
| 500+ | $3.580 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221392-0003Copy
Newark Part No.14AM5158
Product Range221392 Series
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA3.73mm²
Wire Connection MethodPush In Lock
Rated Current38A
Rated Voltage600V
Block OrientationThrough Hole 35°
Product Range221392 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.73mm²
Rated Current
38A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
Product Range
221392 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
