Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No220751-2011
Newark Part No.03AM7269
Product RangeNextStream 220751 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $117.000 |
| 5+ | $109.370 |
| 10+ | $101.730 |
| 25+ | $95.370 |
Price for:Each
Minimum: 1
Multiple: 1
$117.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220751-2011
Newark Part No.03AM7269
Product RangeNextStream 220751 Series
Technical Datasheet
Connector to Connector90° NextStream Plug to 90° NextStream Plug
No. of Positions80Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeNextStream 220751 Series
Wire Gauge30AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° NextStream Plug to 90° NextStream Plug
Connector Pitch
-
Cable Length - Metric
500mm
Product Range
NextStream 220751 Series
Jacket Color
Black
No. of Positions
80Positions
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Wire Gauge
30AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate