Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220251-0069Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel80AK6562
Cut Tape80AK6561
Product RangeChargeStack 220251 Series
Your Part Number
10,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.693 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 10+ | $0.653 |
| 25+ | $0.618 |
| 50+ | $0.577 |
| 100+ | $0.542 |
| 250+ | $0.505 |
| 500+ | $0.495 |
| 1000+ | $0.485 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220251-0069Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel80AK6562
Cut Tape80AK6561
Product RangeChargeStack 220251 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCorson Alloy
Contact PlatingGold Plated Contacts
Product RangeChargeStack 220251 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
0.35mm
No. of Contacts
8Contacts
Contact Material
Corson Alloy
Product Range
ChargeStack 220251 Series
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 220251-0069
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
