Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-56-6207
Newark Part No.25M1795
Product RangeSL 70450 Series
Also Known As70450-0258, GTIN UPC EAN: 800753779310
Your Part Number
3,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $1.150 |
| 250+ | $1.110 |
| 500+ | $1.060 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 125
Multiple: 1
$143.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-56-6207
Newark Part No.25M1795
Product RangeSL 70450 Series
Also Known As70450-0258, GTIN UPC EAN: 800753779310
Technical Datasheet
No. of Positions20Positions
Pitch Spacing2.54mm
Product RangeSL 70450 Series
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Gender
Receptacle
Pitch Spacing
2.54mm
For Use With
70058, 71851 Crimp Terminals
No. of Positions
20Positions
Product Range
SL 70450 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
