Print Page
939 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $3.060 |
| 50+ | $2.990 |
| 100+ | $2.910 |
| 250+ | $2.730 |
| 500+ | $2.610 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 35
Multiple: 1
$107.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2501Copy
Newark Part No.38C9193
Product RangeSL 70450
Also Known As70450-0024, GTIN UPC EAN: 800753626188
Technical Datasheet
Product RangeSL 70450
No. of Positions50Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Product Range
SL 70450
No. of Positions
50Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22-55-2501
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

