Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-55-2201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H4223
Product RangeSL 70450 Series
Also Known As70450-0009, GTIN UPC EAN: 800753626515
Your Part Number
1,954 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.960 |
| 25+ | $1.760 |
| 50+ | $1.740 |
| 100+ | $1.720 |
| 250+ | $1.710 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H4223
Product RangeSL 70450 Series
Also Known As70450-0009, GTIN UPC EAN: 800753626515
Technical Datasheet
Product RangeSL 70450 Series
No. of Positions20Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-55-2201 is a 20-way 2-row non-polarized version-A SL™ female socket crimp housing made of polyester. It mates with 70229, 70280, 70246 and 70247 2.54mm pitch C-Grid® headers. The crimp housing is suitable for signal and wire-to-board applications. This 70450 series crimp housing can be used with 70058 and 71851 SL™ crimp terminals.
- Black colour
- UL94V-0 flammability rating
- Stackable
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical
Technical Specifications
Product Range
SL 70450 Series
Gender
Receptacle
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
No. of Positions
20Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 22-55-2201
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
