Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-55-2102Copy
Newark Part No.37B1255
Product RangeSL 70450 Series
Also Known As70450-0053, GTIN UPC EAN: 800753588707
Your Part Number
250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.190 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.983 |
| 250+ | $0.944 |
| 500+ | $0.871 |
| 2500+ | $0.801 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2102Copy
Newark Part No.37B1255
Product RangeSL 70450 Series
Also Known As70450-0053, GTIN UPC EAN: 800753588707
Technical Datasheet
Product RangeSL 70450 Series
No. of Positions10Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Technical Specifications
Product Range
SL 70450 Series
No. of Positions
10Positions
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-55-2102
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
