| Quantity | Price |
|---|---|
| 1000+ | $1.180 |
Product Information
Product Overview
The 22-28-8360 is a 36-way 1-row right angle KK® 254 Board-to-board Breakaway Header with tin-plated brass contacts. This 42377 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
- Black color
- UL94V-0 Flammability rating
- 6.20mm Mating pin length
- Surface mount compatible (SMC)
- Polarized to mating part
- Partial shrouded
- 4A Maximum current per contact
- 250V Maximum voltage
- 25 Maximum mating cycles durability
Applications
Industrial
Technical Specifications
Board-to-Board
1Rows
Through Hole Right Angle
Unshrouded
Tin Plated Contacts
2.54mm
36Contacts
KK 254 42377 Series
Brass
No SVHC (27-Jun-2024)
Alternatives for 22-28-8360
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate