Print Page
22-28-8103
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8103Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56H3007 |
| Product Range | KK 254 42377 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.160 |
| 25+ | $0.961 |
| 50+ | $0.847 |
| 100+ | $0.759 |
| 500+ | $0.667 |
| 1000+ | $0.595 |
| 2500+ | $0.524 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8103Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56H3007 |
| Product Range | KK 254 42377 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | KK 254 42377 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-28-8103
8 Products Found
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | KK 254 42377 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
