Print Page
22-28-8092
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8092Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 56H3001 |
| Product Range | KK 254 42377 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 24000+ | $0.938 |
Price for:Each
Minimum: 24000
Multiple: 6000
$22,512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8092Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 56H3001 |
| Product Range | KK 254 42377 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 9Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | KK 254 42377 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 9Contacts |
| Product Range | KK 254 42377 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-28-8092
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
