22-28-4360
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-4360Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56H2242 |
| Product Range | KK 254 42375 Series |
| Also Known As | 42375-0036, GTIN UPC EAN: 800754387415 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.938 |
| 25+ | $0.920 |
| 50+ | $0.882 |
| 100+ | $0.843 |
| 250+ | $0.837 |
| 500+ | $0.787 |
| 2500+ | $0.722 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-4360Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56H2242 |
| Product Range | KK 254 42375 Series |
| Also Known As | 42375-0036, GTIN UPC EAN: 800754387415 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 36Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 254 42375 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 4A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 22-28-4360 is a 36-circuit 1-row KK® 254 Breakaway vertical header with tin-plated phosphor bronze contacts, 6.09mm mating pin and through hole termination. This 42375 series PCB header is made of high temperature thermoplastic, mates with KK® crimp housing 2695, 6471, 7880 and KK® PC board connector 4455, suitable for board-to-board, signal and wire-to-board applications. housing has built-in polarization features and are available in UL94V-2 and UL94V-0 nylon.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 4A
- Voltage rating is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 36Contacts |
| Product Range | KK 254 42375 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 22-28-4360
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
