Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-28-4054Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.39AH6052
Product RangeKK 254 42375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.623 |
| 25+ | $0.600 |
| 50+ | $0.577 |
| 100+ | $0.554 |
| 250+ | $0.522 |
| 500+ | $0.489 |
| 1000+ | $0.417 |
Price for:Each
Minimum: 10
Multiple: 10
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-28-4054Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.39AH6052
Product RangeKK 254 42375
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 42375
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
KK 254 42375
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-28-4054
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
