Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-27-2141Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 60AC4206 |
| Product Range | KK 254 6410 Series |
| Also Known As | AE-6410-14A(222), GTIN UPC EAN: 800753737693 |
| Your Part Number | |
| Technical Datasheet |
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.420 |
| 25+ | $1.360 |
| 50+ | $1.300 |
| 100+ | $1.240 |
| 250+ | $1.190 |
| 500+ | $1.150 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 10
Multiple: 10
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-27-2141Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 60AC4206 |
| Product Range | KK 254 6410 Series |
| Also Known As | AE-6410-14A(222), GTIN UPC EAN: 800753737693 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 14Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 254 6410 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 4A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 14Contacts |
| Product Range | KK 254 6410 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 22-27-2141
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
