Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-27-2031Copy
Newark Part No.13T6895
Product RangeKK 254 6410 Series
Also Known AsAE-6410-03A(222), GTIN UPC EAN: 800753589636
Your Part Number
7,071 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.231 |
| 10+ | $0.196 |
| 25+ | $0.186 |
| 50+ | $0.176 |
| 100+ | $0.167 |
| 250+ | $0.149 |
| 500+ | $0.142 |
| 1000+ | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-27-2031Copy
Newark Part No.13T6895
Product RangeKK 254 6410 Series
Also Known AsAE-6410-03A(222), GTIN UPC EAN: 800753589636
Technical Datasheet
Connector SystemsSignal, Wire to Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6410 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-27-2031 from Molex is a 6410 series KK 254, single row, vertical wire to board header with 3 position. It mates with 2695, 6471 KK crimp terminal housing.
- Available with friction lock
- Natural (white) colour resin
- Flammability rating meets UL94 V-0
- Brass contacts with tin plating
- Nylon resin material
- Mating pitch interface pitch of 2.54mm and termination pitch interface of 2.54mm
- UL E29179 and CSA LR19980 approved
- Maximum current per contact of 4A and maximum voltage of 250V
- Through hole termination interface
- Operating temperature range from -40°C to 80°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Signal, Wire to Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
KK 254 6410 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 22-27-2031
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
