Print Page
22-15-2106
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-15-2106Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01AH8205 |
| Product Range | KK 254 4455 Series |
| Your Part Number | |
| Technical Datasheet |
218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.909 |
| 25+ | $0.834 |
| 50+ | $0.787 |
| 100+ | $0.745 |
| 500+ | $0.697 |
| 1000+ | $0.655 |
| 2500+ | $0.611 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-15-2106Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 01AH8205 |
| Product Range | KK 254 4455 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | KK 254 4455 Series |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 2.5A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 10Contacts |
| Product Range | KK 254 4455 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 2.5A |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 22-15-2106
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
