Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-12-2024Copy
Newark Part No.60AC4203
Product RangeKK 254 7478 Series
Your Part Number
1,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.618 |
| 25+ | $0.596 |
| 50+ | $0.572 |
| 100+ | $0.549 |
| 250+ | $0.516 |
| 500+ | $0.483 |
| 1000+ | $0.410 |
Price for:Each
Minimum: 10
Multiple: 10
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-12-2024Copy
Newark Part No.60AC4203
Product RangeKK 254 7478 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 7478 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
KK 254 7478 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Alternatives for 22-12-2024
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
