Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-11-1061Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 60AC4200 |
| Product Range | KK Mini-Latch 5045 Series |
| Your Part Number | |
| Technical Datasheet |
969 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.440 |
| 25+ | $1.410 |
| 50+ | $1.380 |
| 100+ | $1.350 |
| 250+ | $1.310 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-11-1061Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 60AC4200 |
| Product Range | KK Mini-Latch 5045 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK Mini-Latch 5045 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | KK Mini-Latch 5045 Series |
| Contact Material | Brass |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 3A |
Technical Docs (1)
Alternatives for 22-11-1061
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
