22-10-2021
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-10-2021Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 55H9683 |
| Product Range | KK 254 4030 Series |
| Also Known As | A-4030-02A241, GTIN UPC EAN: 800753738836 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 60000+ | $0.285 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-10-2021Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 55H9683 |
| Product Range | KK 254 4030 Series |
| Also Known As | A-4030-02A241, GTIN UPC EAN: 800753738836 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 254 4030 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 4A |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 22-10-2021 is a 2-way 1-row vertical KK® 254 Wire-to-board Header with gold-plated brass contacts. This 42002 series PCB header comes with polyamide nylon resin and through hole termination. It mates with 2695, 6471, 7880, 4455 and 7720 connectors. Molex's KK® connector system can be designed into a variety of power and signal applications. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
- Natural (white) color
- UL94V-0 Flammability rating
- Stackable
- 4A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | KK 254 4030 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for 22-10-2021
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
