Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-03-5145Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07AH5041
Product RangeMini-SPOX 5267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.942 |
| 25+ | $0.907 |
| 50+ | $0.871 |
| 100+ | $0.836 |
| 250+ | $0.788 |
| 500+ | $0.736 |
| 1000+ | $0.627 |
Price for:Each
Minimum: 10
Multiple: 10
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-03-5145Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07AH5041
Product RangeMini-SPOX 5267
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-SPOX 5267
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
14Contacts
Product Range
Mini-SPOX 5267
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-03-5145
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
