Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-03-5065Copy
Newark Part No.20H0043
Product RangeMini-SPOX 5267 Series
Also Known As5267-06A, GTIN UPC EAN: 800753591523
Your Part Number
317 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.334 |
| 25+ | $0.316 |
| 50+ | $0.296 |
| 100+ | $0.278 |
| 250+ | $0.259 |
| 500+ | $0.242 |
| 1000+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-03-5065Copy
Newark Part No.20H0043
Product RangeMini-SPOX 5267 Series
Also Known As5267-06A, GTIN UPC EAN: 800753591523
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-SPOX 5267 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for 22-03-5065
1 Product Found
Product Overview
- Friction locks
- Polarization keys
- W-to-B, W-to-W, B-to-B
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
Mini-SPOX 5267 Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
