Print Page
22-03-2101
Pin Header, Square Pin, Board-to-Board, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-03-2101Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26M6332
Product RangeKK 254 4030 Series
Your Part Number
1,592 In Stock
4,675 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.110 |
| 100+ | $1.040 |
| 250+ | $0.981 |
| 500+ | $0.941 |
| 1000+ | $0.883 |
| 2500+ | $0.832 |
Price for:Each
Minimum: 10
Multiple: 10
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-03-2101Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26M6332
Product RangeKK 254 4030 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 4030 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
KK 254 4030 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-03-2101
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
