Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-3037Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M4877 |
| Product Range | KK 254 2695 Series |
| Your Part Number | |
| Technical Datasheet |
163,071 In Stock
4,763 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.182 |
| 100+ | $0.163 |
| 250+ | $0.148 |
| 500+ | $0.136 |
| 1000+ | $0.123 |
| 2500+ | $0.115 |
| 5000+ | $0.108 |
| 10000+ | $0.101 |
Price for:Each
Minimum: 10
Multiple: 10
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-3037Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M4877 |
| Product Range | KK 254 2695 Series |
| Technical Datasheet | |
| Product Range | KK 254 2695 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 254 2695 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-01-3037
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
