Print Page
149 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.422 | $0.034 |
| 10+ | $0.343 | $0.034 |
| 25+ | $0.336 | $0.034 |
| 50+ | $0.325 | $0.034 |
| 100+ | $0.315 | $0.034 |
| 250+ | $0.261 | $0.034 |
| 500+ | $0.260 | $0.034 |
| 1000+ | $0.260 | $0.034 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-1082
Newark Part No.01AH0741
Product RangeKK 5051
Technical Datasheet
Product RangeKK 5051
No. of Positions8Positions
Pitch Spacing2.5mm
For Use With2759, 5159 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 5051
No. of Positions
8Positions
For Use With
2759, 5159 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

