Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219681-1105
Newark Part No.68AK0215
Product RangeSL 219681 Series
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.935 | $0.378 |
| 10+ | $0.811 | $0.378 |
| 25+ | $0.759 | $0.378 |
| 50+ | $0.723 | $0.378 |
| 100+ | $0.689 | $0.378 |
| 250+ | $0.645 | $0.378 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219681-1105
Newark Part No.68AK0215
Product RangeSL 219681 Series
Technical Datasheet
Connector to ConnectorSL Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeSL 219681 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SL Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
SL 219681 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability