Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219681-1102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK0212
Product RangeSL 219681 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.150 |
| 100+ | $1.050 |
| 250+ | $0.999 |
| 500+ | $0.948 |
| 1000+ | $0.894 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219681-1102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK0212
Product RangeSL 219681 Series
Technical Datasheet
Connector to ConnectorSL Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeSL 219681 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SL Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
SL 219681 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 219681-1102
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
