Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219681-1101
Newark Part No.68AK0211
Product RangeSL 219681 Series
Your Part Number
300 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.763 | $0.378 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219681-1101
Newark Part No.68AK0211
Product RangeSL 219681 Series
Technical Datasheet
Connector to ConnectorSL Crimp Terminal Socket to Free End
Cable Length - Imperial2.95"
Cable Length - Metric75mm
Product RangeSL 219681 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SL Crimp Terminal Socket to Free End
Cable Length - Metric
75mm
Jacket Color
Black
Cable Length - Imperial
2.95"
Product Range
SL 219681 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
