Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-2125Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK1765
Product RangeSL 219680 Series
Your Part Number
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.720 |
| 100+ | $1.410 |
| 250+ | $1.290 |
| 500+ | $1.200 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 10
Multiple: 10
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-2125Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK1765
Product RangeSL 219680 Series
Technical Datasheet
Connector to ConnectorSL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Imperial17.7ft
Cable Length - Metric450mm
Product RangeSL 219680 Series
Jacket ColorRed
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7ft
Product Range
SL 219680 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 219680-2125
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
