Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-1225Copy
Newark Part No.69AK1760
Product RangeSL 219680 Series
Your Part Number
296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.220 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.060 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 10
Multiple: 10
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-1225Copy
Newark Part No.69AK1760
Product RangeSL 219680 Series
Technical Datasheet
Connector to ConnectorSL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Imperial17.7ft
Cable Length - Metric450mm
Product RangeSL 219680 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7ft
Product Range
SL 219680 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
