Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-1125Copy
Newark Part No.68AK0205
Product RangeSL 219680 Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-1125Copy
Newark Part No.68AK0205
Product RangeSL 219680 Series
Technical Datasheet
Connector to ConnectorSL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeSL 219680 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
SL 219680 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
