Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219679-1052
Newark Part No.70AK3591
Product RangeMicro-Latch 2.0 OTS 219679 Series
Your Part Number
Technical Datasheet
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.410 |
| 25+ | $3.220 |
| 50+ | $3.100 |
| 100+ | $2.980 |
| 250+ | $2.830 |
| 500+ | $2.720 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219679-1052
Newark Part No.70AK3591
Product RangeMicro-Latch 2.0 OTS 219679 Series
Technical Datasheet
Connector to ConnectorMicro-Latch 2.0 Receptacle to Free End
No. of Positions5Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Latch 2.0 OTS 219679 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Latch 2.0 Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
Micro-Latch 2.0 OTS 219679 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate