Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219678-1044
Newark Part No.70AK3553
Product RangeMicro-Latch 2.0 OTS 219678 Series
Your Part Number
Technical Datasheet
117 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.420 |
| 25+ | $4.200 |
| 50+ | $4.030 |
| 100+ | $3.880 |
| 250+ | $3.690 |
| 500+ | $3.540 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219678-1044
Newark Part No.70AK3553
Product RangeMicro-Latch 2.0 OTS 219678 Series
Technical Datasheet
Connector to ConnectorMicro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle
No. of Positions4Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Latch 2.0 OTS 219678 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
Micro-Latch 2.0 OTS 219678 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate