Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219672-2124Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.87AK0708
Product RangeZero-Hachi 219672 Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 100+ | $1.200 |
| 250+ | $1.140 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 2500+ | $0.988 |
Price for:Each
Minimum: 10
Multiple: 10
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219672-2124Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.87AK0708
Product RangeZero-Hachi 219672 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Imperial11.8ft
Cable Length - Metric300mm
Product RangeZero-Hachi 219672 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Metric
300mm
Jacket Color
Red
Cable Length - Imperial
11.8ft
Product Range
Zero-Hachi 219672 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
