Print Page
219653-1021
Cable Assembly, Micro-One Receptacle to Free End, 2 Positions, 2 mm, 1 Row, 100 mm, 3.9 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 219653-1021Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 31AK6573 |
| Product Range | Micro-One 2.0 OTS 219653 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.740 |
| 25+ | $1.620 |
| 50+ | $1.550 |
| 100+ | $1.520 |
| 250+ | $1.490 |
| 500+ | $1.460 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 219653-1021Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 31AK6573 |
| Product Range | Micro-One 2.0 OTS 219653 Series |
| Technical Datasheet | |
| Connector to Connector | Micro-One Receptacle to Free End |
| No. of Positions | 2Positions |
| Connector Pitch | 2mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 100mm |
| Cable Length - Imperial | 3.9" |
| Product Range | Micro-One 2.0 OTS 219653 Series |
| Wire Gauge | 22AWG |
| Jacket Color | Black |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
Off-the-Shelf (OTS) Micro-One 2.0 cable assemblies provide a 2mm-pitch solution with an integrated independent secondary lock and are available in a variety of circuit sizes and lengths for a range of design options. Applications include consumer (air conditioner, refrigerator, vacuum cleaners, washing machine, water heaters/boilers) and industrial (drones, factory automation, power tools, robotics, test equipments, vending machines).
- 219653 series micro-one female-to-pigtail off-the-shelf (OTS) cable assembly
- UL certification helps ensure reliability
- Independent secondary lock (ISL) detects incomplete terminal insertion
- 2mm pitch low-profile design reduces weight and saves space
- Offers design flexibility
- Glow wire capable
- Maximum voltage of 250V, maximum current of 4A per contact
- Maximum mechanical durability of 30 cycles
- Black colour housing, copper alloy contact, polyamide resin
- Operating temperature range from -40 to +105˚C
Technical Specifications
| Connector to Connector | Micro-One Receptacle to Free End |
|---|---|
| Connector Pitch | 2mm |
| Cable Length - Metric | 100mm |
| Product Range | Micro-One 2.0 OTS 219653 Series |
| Jacket Color | Black |
| No. of Positions | 2Positions |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 3.9" |
| Wire Gauge | 22AWG |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (3)
Alternatives for 219653-1021
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
