Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219652-1043
Newark Part No.31AK6555
Product RangeMicro-One 2.0 OTS 219652 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.130 | $0.695 |
| 10+ | $2.890 | $0.695 |
| 25+ | $2.650 | $0.695 |
| 50+ | $2.650 | $0.695 |
| 100+ | $2.640 | $0.695 |
| 250+ | $2.640 | $0.695 |
| 500+ | $2.620 | $0.695 |
| 1000+ | $2.490 | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219652-1043
Newark Part No.31AK6555
Product RangeMicro-One 2.0 OTS 219652 Series
Technical Datasheet
Connector to ConnectorMicro-One 2.0 Receptacle to Micro-One 2.0 Receptacle
No. of Positions4Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-One 2.0 OTS 219652 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
Off-the-Shelf (OTS) Micro-One 2.0 cable assemblies provide a 2mm-pitch solution with an integrated independent secondary lock and are available in a variety of circuit sizes and lengths for a range of design options. Applications include consumer (air conditioner, refrigerator, vacuum cleaners, washing machine, water heaters/boilers) and industrial (drones, factory automation, power tools, robotics, test equipments, vending machines).
- 219652 series micro-one female-to-micro-one female off-the-shelf (OTS) cable assembly
- UL certification helps ensure reliability
- Independent secondary lock (ISL) detects incomplete terminal insertion
- 2mm pitch low-profile design reduces weight and saves space
- Offers design flexibility
- Glow wire capable
- Maximum voltage of 250V AC (RMS)/DC, maximum current of 4A per contact
- Maximum mechanical durability of 30 cycles
- Black colour housing, copper alloy contact, polyamide resin
- Operating temperature range from -40 to +105˚C
Technical Specifications
Connector to Connector
Micro-One 2.0 Receptacle to Micro-One 2.0 Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
Micro-One 2.0 OTS 219652 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
