Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219611-0200
Newark Part No.56AK8820
Product Range219611 Series
Your Part Number
600 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.540 | $1.000 |
| 10+ | $2.740 | $1.000 |
| 25+ | $2.730 | $1.000 |
| 50+ | $2.720 | $1.000 |
| 100+ | $2.460 | $1.000 |
| 250+ | $2.400 | $1.000 |
| 500+ | $2.370 | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219611-0200
Newark Part No.56AK8820
Product Range219611 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain3.15dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range219611 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi
Frequency Max
7.125GHz
Gain
3.15dBi
Input Impedance
50ohm
Product Range
219611 Series
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
