Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219564-0013Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK3033
Product RangeEXTreme Guardian 219564 Series
Your Part Number
270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.480 |
| 5+ | $19.110 |
| 10+ | $17.750 |
| 25+ | $16.820 |
| 50+ | $16.580 |
| 100+ | $14.630 |
| 250+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219564-0013Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK3033
Product RangeEXTreme Guardian 219564 Series
Technical Datasheet
No. of Contacts18Contacts
Product RangeEXTreme Guardian 219564 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
18Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
EXTreme Guardian 219564 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 219564-0013
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
