Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219563-0028
Newark Part No.69AK3008
Product RangeEXTreme Guardian 219563 Series
Your Part Number
320 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $46.880 | $21.730 |
| 5+ | $43.820 | $21.730 |
| 10+ | $40.760 | $21.730 |
| 25+ | $39.000 | $21.730 |
| 50+ | $37.740 | $21.730 |
| 100+ | $36.470 | $21.730 |
| 250+ | $34.460 | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219563-0028
Newark Part No.69AK3008
Product RangeEXTreme Guardian 219563 Series
Technical Datasheet
No. of Contacts36Contacts
Product RangeEXTreme Guardian 219563 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
36Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
EXTreme Guardian 219563 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate