Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219268-2208
Newark Part No.95AK5731
Product RangeNano-Fit 219268 Series
Your Part Number
6,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 10+ | $0.465 |
| 25+ | $0.452 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219268-2208
Newark Part No.95AK5731
Product RangeNano-Fit 219268 Series
Technical Datasheet
Product RangeNano-Fit 219268 Series
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105300 Series Socket & 797582129, 797582130, 797582139, 797582140 Pre-Crimped Leads
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 219268 Series
No. of Positions
8Positions
For Use With
Molex Nano-Fit 105300 Series Socket & 797582129, 797582130, 797582139, 797582140 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
