Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219264-0001
Newark Part No.63AK0773
Product Range219264 Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $67.500 | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$29.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219264-0001
Newark Part No.63AK0773
Product Range219264 Series
Technical Datasheet
Antenna Type5G / GPS / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain7.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product Range219264 Series
SVHCLead
Technical Specifications
Antenna Type
5G / GPS / WiFi
Frequency Max
7.125GHz
Gain
7.8dBi
Input Impedance
50ohm
Product Range
219264 Series
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
Input Power
2W
Antenna Polarization
Linear, Right Hand Circular
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability