Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217841-2124
Newark Part No.36AJ2970
Product RangeMizu-P25 OTS 217841 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.180 | $0.170 |
| 10+ | $1.040 | $0.170 |
| 25+ | $1.000 | $0.170 |
| 50+ | $0.961 | $0.170 |
| 100+ | $0.922 | $0.170 |
| 250+ | $0.853 | $0.170 |
| 500+ | $0.779 | $0.170 |
| 1000+ | $0.693 | $0.170 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217841-2124
Newark Part No.36AJ2970
Product RangeMizu-P25 OTS 217841 Series
Technical Datasheet
Connector to ConnectorMizu-P25 Crimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMizu-P25 OTS 217841 Series
Jacket ColorRed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Mizu-P25 Crimp Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Red
Cable Length - Imperial
11.8"
Product Range
Mizu-P25 OTS 217841 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
