Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217521-1121Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36AJ2922
Product RangeMizu-P25 OTS 217521 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.040 |
| 25+ | $1.000 |
| 50+ | $0.961 |
| 100+ | $0.922 |
| 250+ | $0.853 |
| 500+ | $0.779 |
| 1000+ | $0.693 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217521-1121Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36AJ2922
Product RangeMizu-P25 OTS 217521 Series
Technical Datasheet
Connector to ConnectorMizu-P25 Crimp Socket to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMizu-P25 OTS 217521 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mizu-P25 Crimp Socket to Free End
Cable Length - Metric
75mm
Jacket Color
Black
Cable Length - Imperial
3"
Product Range
Mizu-P25 OTS 217521 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
