Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217481-2212
Newark Part No.58AJ9447
Product RangeMini-Fit Sr. OTS 217481 Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.220 | $0.677 |
| 10+ | $3.870 | $0.677 |
| 25+ | $3.630 | $0.677 |
| 50+ | $3.390 | $0.677 |
| 100+ | $3.170 | $0.677 |
| 250+ | $2.870 | $0.677 |
| 500+ | $2.690 | $0.677 |
| 1000+ | $2.380 | $0.677 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217481-2212
Newark Part No.58AJ9447
Product RangeMini-Fit Sr. OTS 217481 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sr. Crimp Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Sr. OTS 217481 Series
Jacket ColorRed
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217481 series pre-crimped lead Mini-Fit Sr female-to-pigtail cable assembly
- 10AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, Red colour resin
- Single ended
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Red
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Sr. OTS 217481 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
