Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217481-1225Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AJ9442
Product RangeMini-Fit Sr. OTS 217481 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
| 5+ | $10.330 |
| 10+ | $9.570 |
| 25+ | $9.030 |
| 50+ | $8.640 |
| 100+ | $8.270 |
| 250+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217481-1225Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AJ9442
Product RangeMini-Fit Sr. OTS 217481 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sr. Crimp Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Sr. OTS 217481 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217481 series pre-crimped lead Mini-Fit Sr female-to-pigtail cable assembly
- 8AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, black colour resin
- Single ended
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Socket to Free End
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Sr. OTS 217481 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 217481-1225
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
