Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216301-1116Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AJ0396
Product RangeMX150 OTS 216301 Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 200+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $0.964 |
| 2500+ | $0.945 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1116Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AJ0396
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to Free End
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangeMX150 OTS 216301 Series
Jacket ColorBlack
SVHCNo SVHC (14-Jun-2023)
Alternatives for 216301-1116
2 Products Found
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. Suitable for use with MX150 dual row housing 33472, MX150 single row housing 33471 and MX150 hybrid housing 33476.
- 216301 series pre-crimped lead MX150 female-to-pigtail cable assembly
- Black colour resin, high performance alloy (HPA) metal material with tin plating
- Maximum voltage rating of 14VDC
- 16AWG wire size
- TXL wire/cable type
- Pre-crimped and fully tested cables decrease time to market
- Works well for all prototype and pre-production requirements
- Available for most popular Molex families
- Helps customers choose the right connector before investing in application tooling
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to Free End
Cable Length - Metric
600mm
Jacket Color
Black
Cable Length - Imperial
23.6"
Product Range
MX150 OTS 216301 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
