Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216196-0001
Newark Part No.13AJ2480
Product Range216196 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.460 | $1.310 |
| 5+ | $5.850 | $1.310 |
| 10+ | $5.240 | $1.310 |
| 25+ | $5.120 | $1.310 |
| 50+ | $5.000 | $1.310 |
| 100+ | $4.820 | $1.310 |
| 250+ | $4.710 | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216196-0001
Newark Part No.13AJ2480
Product Range216196 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min856MHz
Frequency Max876MHz
Antenna MountingSMA Connector
Gain2.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range216196 Series
SVHCLead
Technical Specifications
Antenna Type
Whip
Frequency Max
876MHz
Gain
2.5dBi
Input Impedance
50ohm
Product Range
216196 Series
Frequency Min
856MHz
Antenna Mounting
SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability