Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.020 | $3.020 |
| 5+ | $11.210 | $3.020 |
| 10+ | $10.400 | $3.020 |
| 25+ | $9.720 | $3.020 |
| 50+ | $9.410 | $3.020 |
| 100+ | $9.020 | $3.020 |
| 250+ | $8.830 | $3.020 |
Product Information
Product Overview
Off-the-shelf Super Sabre cable assemblies deliver a 34A current rating and offer a variety of cable lengths and power connectors with proven technology for long term performance and reliability in virtually every industry. Silver-plated, high-conductivity alloy terminals provide high-performance connections that eliminate fretting corrosion concerns. Positive latch and terminal position assurance (TPA) features on receptacle prevent terminal back-out with mating plug or header in high-vibration applications. Typical application include automotive, consumer, medical and telecommunications/networking. Meets safety requirements for many consumer applications.
- 216011 series Super Sabre-to-Pigtail off-the-shelf (OTS) cable assembly
- Current rating of 34A per blade and 600V
- Match requirements for high-current and high-voltage applications in a low-profile design
- Afford a lower-cost solution versus gold-plated terminals, optimized for 10 to 12AWG wires
- Operating temperature up to +105°C, USCAR-2, level 3
- Flat-blade terminal design with four independent points of electrical contact
- Fully isolated terminals on both mating sides provide complete protection against damage or shock
- UL1977 and UL60950 finger test certified blade
- Nylon housing and copper contacts
- UL file no: E29179, CSA file no: LR19980
Technical Specifications
Super Sabre Receptacle to Free End
7.5mm
300mm
Super Sabre OTS 216011 Series
Black
3Positions
1 Row
11.8"
10AWG
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate