Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215958-0165
Newark Part No.29AM4849
Product RangeMX-DaSH 215958 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
Price for:Each
Minimum: 2500
Multiple: 250
$3,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215958-0165
Newark Part No.29AM4849
Product RangeMX-DaSH 215958 Series
Technical Datasheet
Product RangeMX-DaSH 215958 Series
No. of Positions35Positions
Pitch Spacing-
For Use WithMolex 1.2mm AK Socket & 2.8mm Socket Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
MX-DaSH 215958 Series
No. of Positions
35Positions
For Use With
Molex 1.2mm AK Socket & 2.8mm Socket Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
